Typical Application for LT1764ET-1.8 SCR Preregulator Provides Efficiency Over Line Variations
使用 Analog Devices 的 LT1764ET-1.8 的参考设计
Image
1 / 1
依据最终产品
- Local Logic Supplies
- Post-Regulators
- Switching Power Supply
说明
- Typical Application for LT1764ET-1.8 SCR Preregulator Provides Efficiency Over Line Variations. The LT1764 is a low dropout regulator optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV
主要特色
-
Conversion TypeDC to DC
-
Input Voltage90 to 140 (AC) V
-
Output Voltage3.3 V
-
Output Current3 A
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1764ET-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 3A 5-Pin(5+Tab) TO-220 | 买入 | |