Typical Application for LT1764EFE SCR Preregulator Provides Efficiency Over Line Variations
使用 Analog Devices 的 LT1764EFE 的参考设计
Image
1 / 1
依据最终产品
- Local Logic Supplies
- Post-Regulators
- Switching Power Supply
说明
- Typical Application for LT1764EFE SCR Preregulator Provides Efficiency Over Line Variations. The LT1764 is a low dropout regulator optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV
主要特色
-
Conversion TypeDC to DC
-
Input Voltage90 to 140 (AC) V
-
Output Voltage3.3 V
-
Output Current3 A
-
TopologyLDO