Typical Application for LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators
使用 Analog Devices 的 LT1713 的参考设计
Image
1 / 1
依据最终产品
- Analog-to-Digital Converter
- Automatic Test Equipment
- Electronic Oscillator
- High-Speed Bus Termination
- Limit Comparator
- Line Driver
- Modulation System
- Receivers
- Switching Regulators
- V-F Converters
说明
- Typical Application for LT1713 - Single, 7ns, Low Power, 3V/5V/±5V Rail-to-Rail Comparators. The LT1713/LT1714 are Ultrafast 7ns, single/dual comparators featuring rail-to-rail inputs, rail-to-rail complementary outputs and an output latch
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1713CMS8#PBF | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±6V/12V 8-Pin MSOP Tube | 买入 | |
|
|
LT1713CMS8#TRPBF | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±6V/12V 8-Pin MSOP T/R | 买入 | |
|
|
LT1713CMS8 | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±6V/12V 8-Pin MSOP | 买入 | |
|
|
LT1713CMS8#TR | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±6V/12V 8-Pin MSOP T/R | 买入 | |
|
|
LT1713IMS8#PBF | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±6V/12V 8-Pin MSOP Tube | 买入 | |
|
|
LT1713IMS8#TRPBF | Analog Devices | Linear Comparators | Comparator Single R-R I/O ±6V/12V 8-Pin MSOP T/R | 买入 | |