Typical Application for LT1673 - 2uA Max, AV >=5 Dual Over-the-Top Precision Rail-to-Rail Input and Output Op-Amps
使用 Analog Devices 的 LT1673 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Photodiode Sensor
- Portable Instrumentation
- Power Filter
- Sensor Amplifier
说明
- Typical Application for LT1673 - 2uA Max, AV >=5 Dual Over-the-Top Precision Rail-to-Rail Input and Output Op-Amps. The LT1672/LT1673/LT1674 are ultralow power (IS 2uA) decompensated (AV ? 5) op amps with precision specifications
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1673IS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
|
LT1673CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
|
LT1673IS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 买入 | |
|
|
LT1673CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 买入 | |
|
|
LT1673IN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube | 买入 | |
|
|
LT1673CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube | 买入 | |