Typical Application for LT1585CM-3.6 3.6V/4.6A Low Dropout Regulator for the Intel 90MHz and 100MHz Pentium Processors
使用 Analog Devices 的 LT1585CM-3.6 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Applications
- Desktop PC Power Supply
- DSP/FPGA/Microprocessor Supplies
- Local Logic Supplies
- Post-Regulators
说明
- Typical Application for LT1585CM-3.6 3.6V/4.6A Low Dropout Regulator for the Intel 90MHz and 100MHz Pentium Processors. The LT1585 is a low dropout regulator with 4.6A output current capability, respectively. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.75 to 5.25 V
-
Output Voltage3.6 V
-
Output Current4.6 A
-
TopologyLDO