Typical Application for LT1372IS8 Low Ripple 5V to -3V Cuk Converter
使用 Analog Devices 的 LT1372IS8 的参考设计
Image
1 / 1
依据最终产品
- Boost Converter
- CCFL Backlight Driver
- Fly-Back Converter
- Inverting Supplies
- Laptop Power Supply
说明
- Typical Application for LT1372IS8 Low Ripple 5V to -3V Cuk Converter. The LT1372 is a monolithic high frequency switching regulators. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and Cuk. A 1.5A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage-3 V
-
Output Current0.25 A
-
TopologyCuk