Typical Application for LT1372HVIN8 Positive-to-Negative Converter with Direct Feedback
使用 Analog Devices 的 LT1372HVIN8 的参考设计
Image
1 / 1
依据最终产品
- Boost Converter
- CCFL Backlight Driver
- Fly-Back Converter
- Inverting Supplies
- Laptop Power Supply
说明
- Typical Application for LT1372HVIN8 Positive-to-Negative Converter with Direct Feedback. The LT1372 is a monolithic high frequency switching regulators
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 16 V
-
Output Voltage-5 V
-
Output Current1.5 A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1372HVIN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 42V 8-Pin PDIP N | 买入 | |