Typical Application for LT1170IQ, 5A High Efficiency Constant Current Charger
使用 Analog Devices 的 LT1170IQ#PBF 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Local Logic Supplies
- Op-Amp Supply
- Power Inverter
说明
- Typical Application for LT1170IQ, 5A High Efficiency Constant Current Charger. The LT1170 is a monolithic high power switching regulator
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 60 V
-
Output Current5 A
-
Output Power100 W
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1170IQ#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 40V 10A 100W 6-Pin(5+Tab) DDPAK Tube | 买入 | |