Typical Application for LT1170HVCT, -5.2/5A Negative Buck Converter
使用 Analog Devices 的 LT1170HVCT#PBF 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Local Logic Supplies
- Op-Amp Supply
- Power Inverter
说明
- Typical Application for LT1170HVCT, -5.2/5A Negative Buck Converter. The LT1170 is a monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 60 V
-
Output Voltage-5.2 V
-
Output Current5 A
-
Output Power100 W
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1170HVCT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 60V 100W 5-Pin(5+Tab) TO-220 Tube | 买入 |