Typical Application for LT1117IST-3.3 Low Dropout Negative Supply Regulator
使用 Analog Devices 的 LT1117IST-3.3 的参考设计
Image
1 / 1
依据最终产品
- Active Termination
- Battery Charger
- Linear Regulators
- Post-Regulators
说明
- Typical Application for LT1117IST-3.3 Low Dropout Negative Supply Regulator. The LT1117 is a positive low dropout regulator designed to provide up to 800mA of output current. The device is available in an adjustable version and fixed output voltages of 2.85V, 3.3V and 5V. All internal circuitry is designed to operate down to 1V input to output differential. Dropout voltage is guaranteed at a maximum of 1.2V at 800mA, decreasing at lower load currents
主要特色
-
Conversion TypeDC to DC
-
Output Voltage3.3 V
-
Output Current0.8 A
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1117IST-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 | 买入 | |