Typical Application for LT1086CM-3.6 Low Dropout Regulator with SCSI-2 Active Termination
使用 Analog Devices 的 LT1086CM-3.6 的参考设计
Image
1 / 1
依据最终产品
- Active Termination
- Battery Charger
- Constant Current Regulators
- Linear Regulators
- Microprocessor Power Supply
- Post-Regulators
说明
- Typical Application for LT1086CM-3.6 Low Dropout Regulator with SCSI-2 Active Termination. The LT1086 is designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5V at maximum output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.25 to 5.25 V
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1086CM-3.6 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.6V 1.5A 4-Pin(3+Tab) DDPAK | 买入 | |