Typical Application for LT1076IT Basic Positive Buck Converter
使用 Analog Devices 的 LT1076IT 的参考设计
Image
1 / 1
依据最终产品
- Boost Converter
- Buck Converter
- Positive-to-Negative Conversions
说明
- Typical Application for LT1076IT Basic Positive Buck Converter. The LT1076 is at 2A monolithic bipolar switching regulator which requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry and all current limit components, are included on the chip
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 40 V
-
Output Voltage5 V
-
Output Current5 A
-
Efficiency80 %
-
TopologyBuck