Typical Application for LT1076HVCT7 Positive-to-Negative Converter with 5V Output
使用 Analog Devices 的 LT1076HVCT7 的参考设计
Image
1 / 1
依据最终产品
- Boost Converter
- Buck Converter
- Positive-to-Negative Conversions
说明
- Typical Application for LT1076HVCT7 Positive-to-Negative Converter with 5V Output. The LT1076 is at 2A monolithic bipolar switching regulator which requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry and all current limit components, are included on the chip
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 40 V
-
Output Voltage-5 V
-
Output Current1 A
-
Efficiency80 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1076HVCT7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 7-Pin(7+Tab) TO-220 | 买入 | |