Typical Application for LT1071, 5 to 12Vin Boost Converter
使用 Analog Devices 的 LT1071CT 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Local Logic Supplies
- Off-Line Power Supplies
- Power Inverter
说明
- Typical Application for LT1071, 5 to 12Vin Boost Converter. The LT1071 is monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk topology
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 12 V
-
Output Voltage12 V
-
Output Current1 A
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1071HVCT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 60V 5.5A 100W 5-Pin(5+Tab) TO-220 | 买入 | |
|
|
LT1071CT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 5.5A 100W 5-Pin(5+Tab) TO-220 | 买入 | |