Typical Application for LT1070 Totally Isolated Converter
使用 Analog Devices 的 LT1070CT 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Local Logic Supplies
- Off-Line Power Supplies
- Power Inverter
说明
- Typical Application for LT1070 Totally Isolated Converter. The LT1070 is monolithic high power switching regulator
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage15 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1070HVCT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 60V 11A 100W 5-Pin(5+Tab) TO-220 | 买入 | |
|
|
LT1070CT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 11A 100W 5-Pin(5+Tab) TO-220 | 买入 | |