Typical Application for LT1070 Negative Buck Converter
使用 Analog Devices 的 LT1070CT 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Local Logic Supplies
- Off-Line Power Supplies
- Power Inverter
说明
- Typical Application for LT1070 Negative Buck Converter. The LT1070 is monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk topology
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 20 V
-
Output Voltage-5.2 V
-
Output Current4.5 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1070HVCT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 60V 11A 100W 5-Pin(5+Tab) TO-220 | 买入 | |
|
|
LT1070CT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 11A 100W 5-Pin(5+Tab) TO-220 | 买入 | |