Typical Application for LR8 High Input Voltage, SMPS Start-Up Circuit
使用 Microchip Technology 的 LR8 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Industrial Control
- Motor Control
- Off-Line Power Supplies
- Power Supplies
说明
- Typical Application for LR8 High Input Voltage, SMPS Start-Up Circuit. The LR8 is a high-voltage, low-output current, adjustable linear regulator. This regulator has a wide operating input voltage range of 13.2 to 450 V
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LR8N3-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 438V 0.01A 3-Pin TO-92 Bag | 买入 | |
|
|
LR8N8-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 438V 0.01A 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
|
LR8K4-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 438V 0.01A 3-Pin(2+Tab) TO-252 T/R | 买入 | |
|
|
LR8N3-G-P003 | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 438V 0.01A 3-Pin TO-92 T/R | 买入 | |