Typical Application for LM8502 Vibrate Motor connected to Haptic Feedback Outputs, Flash LED Driver
使用 Texas Instruments 的 LM8502 的参考设计
Image
1 / 1
依据最终产品
- Camera LED Flash
- Fun Lighting
- Haptic Motor Driver
- Illumination
说明
- Typical Application for LM8502 Vibrate Motor connected to Haptic Feedback Outputs, High-Side, Low- Side Flash LED Driver. The LM8502 is a versatile LED driver suitable for multiple applications. It includes a 2MHz, fixed-frequency synchronous boost converter, 10 current sink LED outputs, 2 outputs for flash or haptic applications, ambient light sensing and PWM input
主要特色
-
Input Voltage2.7 to 5.5 V
-
Output Current1.2 A
-
Number of Derived Elements10