Typical Application for LM317HV Adjustable Multiple On-Card Regulators with Single Control
使用 Texas Instruments 的 LM317HV 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Building Automation
- Factory Automation
- Industrial Power Supply
- Programmable Logic Controller
说明
- Typical Application for LM317HV Adjustable Multiple On-Card Regulators with Single Control. The LMx17HV is an adjustable 3-terminal positive voltage regulator capable of supplying 1.5A or more currents over a 1.25 to 57V output voltage range
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM317HVK STEEL/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 57V 1.5A 3-Pin(2+Tab) TO-3 Tray | 买入 | |
|
|
LM317HVT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 57V 1.5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
|
LM317HVH/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 57V 1.5A 3-Pin TO-39 Bulk | 买入 | |
|
|
LM317HVK STEEL | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 57V 1.5A 3-Pin(2+Tab) TO-3 Tray | 买入 | |
|
|
LM317HVH | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 57V 1.5A 3-Pin TO-39 Bulk | 买入 | |
|
|
LM317HVT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 57V 1.5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
|
LM317HVH/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 57V 1.5A 3-Pin TO-39 Bulk | 买入 | |
|
|
LM317HVK STEEL/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 57V 1.5A 3-Pin(2+Tab) TO-3 Tray | 买入 | |