Typical Application for LM217 12V Adjustable Voltage Regulator with Battery charger
使用 STMicroelectronics 的 LM217 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for LM217 12V Adjustable Voltage Regulator with Battery charger. The LM217, LM317 are monolithic integrated circuits in TO-220, TO-220FP and D2PAK packages intended for use as positive adjustable voltage regulators. They are designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM217D2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) D2PAK T/R | 买入 | |
|
|
LM217T | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
|
LM217T-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 买入 | |