Typical Application for LM150 Adjustable Regulator for Light Controller
使用 Texas Instruments 的 LM150 的参考设计
Image
1 / 1
依据最终产品
- Adjustable Power Supplies
- Battery Charger
- Constant Current Regulators
说明
- Typical Application for LM150 Adjustable Regulator for Light Controller. The LM150 series of adjustable 3-terminal positive voltage regulators is capable of supplying in excess of 3A over a 1.2V to 33V output range. They are exceptionally easy to use and require only 2 external resistors to set the output voltage
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM150K STEEL/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 33V 3A 3-Pin(2+Tab) TO-3 Tray | 买入 | |