Typical Application for LD39150DT25-R DPAK Ultra Low-Drop BiCMOS Voltage Regulator
使用 STMicroelectronics 的 LD39150DT25-R 的参考设计
Image
1 / 1
依据最终产品
- DSP Power Supply
- Linear Regulators
- Microprocessor Power Supply
- Post-Regulators
- Switching Power Supply
说明
- Typical Application for LD39150DT25-R DPAK Ultra Low-Drop BiCMOS Voltage Regulator. The LD39150 is a fast ultra low drop linear regulator which operates from 2.5 to 6 V input supply. A wide range of output options are available. The low drop voltage, low noise, and ultra low quiescent current make it suitable for low voltage microprocessor and memory applications. The device is developed on a BiCMOS process which allows low quiescent current operation independently of output load current
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LD39150DT25-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 3-Pin(2+Tab) DPAK T/R | 买入 | |