Typical Application for LA42051 5W, 2Ch AF Power Amplifier with DC Volume Control
使用 onsemi 的 LA42051 的参考设计
Image
1 / 1
依据最终产品
- Television
说明
- Typical Application for LA42051 5W, 2Ch AF Power Amplifier with DC Volume Control. The LA42352 is 5W 2-channel AF power amplifier with DC volume control intended for televisions. LA42000 series is power IC which made Pin compatible possible altogether in 3 to 15W. They consist of four kinds of power ICs. (mono, stereo, mono with volume function, stereo with volume function). They realized PCB layout communalization of an audio power block of TV
主要特色
-
Output Power5 W