Typical Application for L7808A Remote shut-down Voltage Regulator
使用 STMicroelectronics 的 L7808A 的参考设计
Image
1 / 1
依据最终产品
- Voltage & Current Adjustment
说明
- Typical Application for L7808A Remote shut-down Voltage Regulator. The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D2PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
L7808ACV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 8V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
|
L7808ABD2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 8V 1.5A 3-Pin(2+Tab) D2PAK T/R | 买入 | |