Typical Application for L7805A High output current with short circuit protection
使用 STMicroelectronics 的 L7805A 的参考设计
Image
1 / 1
依据最终产品
- Voltage & Current Adjustment
说明
- Typical Application for L7805A High output current with short circuit protection. The L78 Series of fixed voltage regulators are designed with thermal overload protection that shuts down the circuit when subjected to an excessive power overload condition, internal short-circuit protection that limits the maximum current the circuit will pass, and output transistor safe-area compensation that reduces the output short-circuit current as the voltage across the pass transistor is increased
主要特色
-
Conversion TypeDC to DC
-
Output Current1.5 A
-
TopologyLDO
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
L7805ABV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
|
L7805ABP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube | 买入 | |
|
|
L7805ACV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
|
L7805ABV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
|
L7805ABD2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R | 买入 | |
|
|
L7805ACD2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R | 买入 | |
|
|
L7805ACV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 买入 | |