Typical Application for L5986 2.5 A step-down switching regulator
使用 STMicroelectronics 的 L5986 的参考设计
Image
1 / 1
依据最终产品
- Car Audio
- DVD Recorder
- LCD Monitor
- LCD TV
- STB and DVR
说明
- Typical Application for L5986 2.5 A step-down switching regulator. The L5986 is a step-down switching regulator with a 3.0 A (min.) current limited embedded Power MOSFET, so it is able to deliver up to 2.5 A current to the load depending on the application conditions
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.9 to 18 V
-
TopologyBuck