Typical Application for IR3883 IPOL Synchronous Buck Regulator
使用 Infineon Technologies AG 的 IR3883 的参考设计
Image
1 / 1
依据最终产品
- Communications Infrastructure
- DC to DC Converter
- PoL Power Architectures
- Server & Computing
- Storage Applications
说明
- Typical Application for IR3883 is an easy-to-use, fully integrated and highly efficient monolithic DC/DC regulator. The on-chip PWM controller and MOSFETs make IR3883 a space-efficient solution, providing accurate power delivery. The IR3883 employs an Enhanced Stability (EaSy) engine that makes it stable with ceramic capacitors without compensation. IR3883 can operate in Forced Continuous Conduction Mode (FCCM) or can enter Diode Emulation mode during light loads to save power
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 14 V
-
Output Current3 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
IR3883MTRPBF | Infineon Technologies AG | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 14V Synchronous Step Down Single-Out 0.5V to 5V 3A 16-Pin VQFN EP T/R | 买入 | |