Typical Application for CL2 for Higher Current, Simple 90V, 20mA Temperature Compensated Constant Current LED Driver IC
使用 Microchip Technology 的 CL2 的参考设计
Image
1 / 1
依据最终产品
- Accent Lighting
- Automotive and Transportation
- Constant Current Regulators
- Indicators
- LED Driver
- Signage Lighting
说明
- Typical Application for CL2 for Higher Current, Simple 90V, 20mA Temperature Compensated Constant Current LED Driver IC. The CL2 is a high voltage, temperature compensated, constant current source. The device is trimmed to provide a constant current of 20mA±10% at an input voltage of 5.0 - 90V
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CL2N3-G | Microchip Technology | LED Drivers | LED DRVR 9V/12V/15V/18V/24V 3-Pin TO-92 Bag | 买入 | |
|
|
CL2N3-G-P002 | Microchip Technology | LED Drivers | LED DRVR 9V/12V/15V/18V/24V 3-Pin TO-92 T/R | 买入 | |
|
|
CL2K4-G | Microchip Technology | LED Drivers | LED DRVR 9V/12V/15V/18V/24V 3-Pin(2+Tab) TO-252 T/R | 买入 | |
|
|
CL2N8-G | Microchip Technology | LED Drivers | LED DRVR 9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R | 买入 | |