Typical Application for AUIR3317S Low Emi Current Sense High Side Switch
使用 Infineon Technologies AG 的 AUIR3317S 的参考设计
Image
1 / 1
依据最终产品
- Automotive Environment
说明
- Typical Application for AUIR3317S is a fully protected 4 terminals high side switch. The input signal is referenced to VCC. When the input voltage VCC - Vin is higher than the specified threshold, the output power MOSFET is turned on
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AUIR3317STRL | Infineon Technologies AG | Current Limit Switches | Current Limit SW 1-IN 1-OUT -16V to 37V 23A Automotive AEC-Q100 5-Pin(4+Tab) D2PAK T/R | 买入 | |