Typical Application for AP7362 1.5A Low Quiescent Current, Ultra-Low Dropout Fixed Output Linear Regulator
使用 Diodes Incorporated 的 AP7362 的参考设计
Image
1 / 1
依据最终产品
- Compact SMPS
- DSP Cores
- DVD Player
- Graphics Card
- Power Conversion
- Power Supplies
- Printers
- Servers & Routers
- Set-Top Box
说明
- Typical Application for AP7362 1.5A Low Quiescent Current, Ultra-Low Dropout Fixed Output Linear Regulator. The AP7362 is a 1.5A adjustable output voltage linear regulator with ultra-low dropout. The device includes pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AP7362-HA-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.6V to 5V 1.5A 8-Pin UDFN EP T/R | 买入 | |
|
|
AP7362-18SP-13 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 1.5A 8-Pin SO EP T/R | 买入 | |
|
|
AP7362A-HA-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.6V to 5V 1.5A 8-Pin UDFN EP T/R | 买入 | |
|
|
AP7362A-33SP-13 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 8-Pin SO EP T/R | 买入 | |
|
|
AP7362-SP-13 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.6V to 5V 1.5A 8-Pin SO EP T/R | 买入 | |
|
|
AP7362-33SP-13 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 8-Pin SO EP T/R | 买入 | |