Typical Application for Ap2213 500Ma Low Noise LDO Regulator
使用 Diodes Incorporated 的 AP2213 的参考设计
Image
1 / 1
依据最终产品
- CD Player
- CD-ROM Drive
- DVD Drives
- Laptop
- Notebook
- Palmtops
- PC Peripherals
- Portable Consumer Electronics
说明
- Typical Application for Ap2213 500Ma Low Noise LDO Regulator. The AP2213 is a 500mA output current fixed voltage regulator which provides low noise, very low dropout voltage (typically 350mV at 500mA), very low standby current (1uA maximum) and excellent power supply ripple rejection (PSRR 75dB at 100Hz) in battery powered applications, such as handsets and PDAs and in noise sensitive applications, such as RF electronics
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AP2213D-3.3TRE1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) TO-252 T/R | 买入 | |