Typical Application for AP2114 1A Low Noise CMOS LDO fixed Regulator With Enable
使用 Diodes Incorporated 的 AP2114 的参考设计
Image
1 / 1
依据最终产品
- LCD Monitor
- LCD TV
- STB and DVR
说明
- Typical Application for AP2114 1A Low Noise CMOS LDO fixed Regulator With Enable. The AP2114 is CMOS process low dropout linear regulator with enable function, the regulator delivers a guaranteed 1A (Min) continuous load current
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AP2114HA-1.8TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
AP2114HA-1.2TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
AP2114D-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) TO-252 T/R | 买入 | |
|
|
AP2114H-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
AP2114H-1.2TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
AP2114HA-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
AP2114HA-2.5TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
AP2114H-1.8TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
AP2114H-2.5TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
AP2114DA-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) TO-252 T/R | 买入 | |