Typical Application for AP1117 1A Dropout Positive 5V/2.5V ADJ output Regulator
使用 Diodes Incorporated 的 AP1117 的参考设计
Image
1 / 1
依据最终产品
- Communications System
- Consumer Equipments
- PC Peripherals
说明
- Typical Application for AP1117 1A Dropout Positive 5V/2.5V ADJ output Regulator. The AP1117 is a low dropout positive adjustable or fixed-mode regulator with 1A output current capability. The product is voltage specifically designed to provide well-regulated supply for low IC applications such as high-speed bus termination and low current 3.3V logic supply
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AP1117E33G-U | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |