Typical Application for AOZ1282CI EZBuck 1.2A Simple Buck Regulator
使用 Alpha and Omega Semiconductor 的 AOZ1282CI 的参考设计
Image
1 / 1
依据最终产品
- Cable Modem
- HDD/DVD Recorder
- LCD Monitor
- LCD TV
- Point-of-Load Conversions
- Set-Top Box
- Telecom & Networking Equipments
说明
- Typical Application for the AOZ1282CI is a high efficiency, simple to use, 1.2A buck regulator flexible enough to be optimized for a variety of applications. The AOZ1282CI works from a 4.5 to 36V input voltage range, and provides up to 1.2A of continuous output current. The output voltage is adjustable down to 0.8V. The fixed switching frequency of 450kHz PWM operation reduces inductor size
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AOZ1282CI | Alpha and Omega Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Step Down Single-Out 0.8V to 36V 1.2A 6-Pin SOT-23 T/R | 买入 | |
|
|
AOZ1282CI-1 | Alpha and Omega Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Step Down Single-Out 0.8V 0.6A 6-Pin SOT-23 T/R | 买入 | |
| AOZ1282CI-2 | Alpha and Omega Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Step Down Single-Out 0.8V 0.6A 6-Pin SOT-23 T/R | 买入 | ||