Typical Application for ADR363B 3-V Low Power, Low Noise Voltage Reference with Sink/Source Capability
使用 Analog Devices 的 ADR363B 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Battery Powered Instrument
- Data Acquisition System
- Portable Medical Instrumentation
- Process Control
说明
- Typical Application for ADR363B 3-V Low Power, Low Noise Voltage Reference with Sink/Source Capability. The ADR360/ADR361/ADR363/ADR364/ADR365/ADR366 are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADR363BUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 3V 5mA 5-Pin TSOT T/R | 买入 | |