Typical Application for ADR3525 Micro-power, High Accuracy Voltage Reference
使用 Analog Devices 的 ADR3525 的参考设计
Image
1 / 1
依据最终产品
- Car Battery
- Portable Instrumentation
- Portable Medical Instrumentation
- Process Control
- Remote System
说明
- Typical Application for ADR3525 Micro-power, High Accuracy Voltage Reference. The ADR3525W, ADR3530W, ADR3533W, ADR3540W, and ADR3550W are low cost, low power, high precision CMOS voltage references, featuring a maximum temperature coefficient (TC) of 5 ppm/degree C (B grade), 8 ppm/degree C (A grade), low operating current, and low output noise in an 8-lead MSOP package
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADR3525WBRMZ-R7 | Analog Devices | Voltage References | V-Ref Fixed 2.5V 10mA 8-Pin MSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
ADR3525WARMZ-R7 | Analog Devices | Voltage References | V-Ref Fixed 2.5V 10mA 8-Pin MSOP T/R Automotive AEC-Q100 | 买入 | |