Typical Application for ADP7112 with Fixed Output Voltage at 5V, 20V, 200mA Low Noise, CMOS LDO Linear Regulator
使用 Analog Devices 的 ADP7112ACBZ 的参考设计
Image
1 / 1
依据最终产品
- Communications Infrastructure
- Industrial
- Medical and Healthcare
- Noise Sensitive Applications
- Portable Instrumentation
说明
- Typical Application for ADP7112 with Fixed Output Voltage at 5V, 20V, 200mA Low Noise, CMOS LDO Linear Regulator. The ADP7112 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7 to 20 V and provides up to 200 mA of output current. This high input voltage LDO is ideal for the regulation of high performance analog and mixed-signal circuits operating from 20V down to 1.2V rails
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP7112ACBZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin WLCSP T/R | 买入 | |
|
|
ADP7112ACBZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 6-Pin WLCSP T/R | 买入 | |
|
|
ADP7112ACBZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin WLCSP T/R | 买入 | |
|
|
ADP7112ACBZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin WLCSP T/R | 买入 | |
|
|
ADP7112ACBZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.4V 0.2A 6-Pin WLCSP T/R | 买入 | |
|
|
ADP7112 | Analog Devices | Linear Regulators | 20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator | 买入 | |