Typical Application for ADP2386 Programming Input Voltage UVLO Rising Threshold at 11 V, Falling Threshold at 10 V, VIN = 12 V, VOUT = 5 V, IOUT = 6 A, fSW = 600 kHz
使用 Analog Devices 的 ADP2386ACPZN-R7 的参考设计
Image
1 / 1
依据最终产品
- Communications Infrastructure
- Health Wellness & Fitness
- Industrial Instrumentation
- Multirail Systems
- Network Server
- Point-of-Load Applications
说明
- Typical Application for ADP2386 Programming Input Voltage UVLO Rising Threshold at 11 V, Falling Threshold at 10 V, VIN = 12 V, VOUT = 5 V, IOUT = 6 A, fSW = 600 kHz. The ADP2386 is a synchronous step-down, dc-to-dc regulator with an integrated 44 mohm, high-side power MOSFET and an 11 mohm, synchronous rectifier MOSFET to provide a high efficiency solution in a compact 4 mm × 4 mm LFCSP package
主要特色
-
Conversion TypeDC to DC
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2386ACPZN-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 24-Pin LFCSP EP T/R | 买入 | |