Typical Application for ADP2384 20V, 4A, Synchronous Step-Down DC to DC Regulator
使用 Analog Devices 的 ADP2384 的参考设计
Image
1 / 1
依据最终产品
- Communications Infrastructure
- Health Wellness & Fitness
- Industrial Instrumentation
- Multirail Systems
- Network Server
- Point-of-Load Applications
说明
- Typical Application for ADP2384 20V, 4A, Synchronous Step-Down DC to DC Regulator. The ADP2384 is a synchronous, step-down dc-to-dc regulator with an integrated 44 mohm, high-side power MOSFET and an 11.6 mohm, synchronous rectifier MOSFET
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2384ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 4A | 买入 | |
|
|
ADP2384ACPZN-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 4A 24-Pin LFCSP EP T/R | 买入 | |