Typical Application for ADP2381 Programming Input Voltage UVLO Rising Threshold at 10 V, VIN = 12 V, VOUT = 1.8 V, IOUT = 6 A, fSW = 500 kHz
使用 Analog Devices 的 ADP2381 的参考设计
Image
1 / 1
依据最终产品
- Communications Infrastructure
- Health Wellness & Fitness
- Industrial Instrumentation
- Multirail Systems
- Network Server
- Point-of-Load Applications
说明
- Typical Application for ADP2381 Programming Input Voltage UVLO Rising Threshold at 10 V, VIN = 12 V, VOUT = 1.8 V, IOUT = 6 A, fSW = 500 kHz. The ADP2381 is a current mode control, synchronous, stepdown, dc-to-dc regulator. It integrates a 44 mohm power MOSFET and a low-side driver to provide a high efficiency solution
主要特色
-
Conversion TypeDC to DC
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2381AREZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 16-Pin TSSOP EP T/R | 买入 | |
|
|
ADP2381AREZ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 16-Pin TSSOP EP Tube | 买入 | |