Typical Application for ADP2325 Synchronous Step-Down Regulator with Integrated High-Side MOSFET
使用 Analog Devices 的 ADP2325ACPZ-R7 的参考设计
Image
1 / 1
依据最终产品
- Communications Infrastructure
- Health System
- Industrial
- Networking
- Portable Instrumentation
- Servers
- System Power Rail
说明
- Typical Application for ADP2325 Synchronous Step-Down Regulator with Integrated High-Side MOSFET. The ADP2325 is a full featured, dual output, step-down DC to DC regulator based on a current mode architecture. The ADP2325 integrates two high-side power MOSFETs and two low-side drivers for the external N-channel MOSFETs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 20 V
-
Output Voltage5|5 V
-
Output Current5 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2325ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Dual-Out 0.6V to 16V/0.6V to 18V 5A/5A 32-Pin LFCSP EP T/R | 买入 | |