Typical Application for ADP2302 Step-Down Regulator at VIN = 12V, VOUT = 2.5V, 2A
使用 Analog Devices 的 ADP2302ARDZ-2.5 的参考设计
Image
1 / 1
依据最终产品
- Communications & Networking
- Consumer Electronics
- Health Wellness & Fitness
- Industrial Equipments
- Point-of-Load Applications
- System Power Rail
说明
- Typical Application for ADP2302 Non-Synchronous Step-Down Regulator at VIN = 12V, VOUT = 2.5V, 2A. The ADP2302/ADP2303 are fixed frequency, current-mode control, step-down, dc-to-dc regulators with an integrated power MOSFET. The ADP2302/ADP2303 can run from an input voltage of 3 to 20 V, which makes them suitable for a wide range of applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage2.5 V
-
Output Current2 A
-
TopologyBuck- Non Sync
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2302ARDZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 2.5V 2A 8-Pin SOIC N EP T/R | 买入 | |