Typical Application for ADP224ACPZ 300mA Dual Output, Low Noise, High PSRR Voltage Regulator
使用 Analog Devices 的 ADP224ACPZ 的参考设计
Image
1 / 1
依据最终产品
- Automatic Metering
- Battery Powered Equipment
- Card Reader
- Point-of-sale Terminals
- Portable Medical Devices
- Post-Regulators
- Telecom & Networking Equipments
说明
- Typical Application for ADP224ACPZ 300mA Dual Output, Low Noise, High PSRR Voltage Regulator. The 300 mA, adjustable dual output ADP223/ADP225 and fixed dual output ADP222/ADP224 combine high PSRR, low noise, low quiescent current, and low dropout voltage in a voltage regulator that is ideally suited for wireless applications with demanding performance and board space requirements
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP224ACPZ-2818-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V2.8V 0.3A/0.3A 8-Pin LFCSP EP T/R | 买入 | |