Typical Application for ADP2118, 2.5V, 3A, 1.2MHz Step-Down Regulator, Enable PFM Mode
使用 Analog Devices 的 ADP2118ACPZ 的参考设计
Image
1 / 1
依据最终产品
- Communications Equipment
- Consumer Electronics
- Industrial Instrumentation
- Medical Appliances
- Network Equipment
- Point-of-Load Conversions
说明
- Typical Application for ADP2118, 2.5V, 3A, 1.2MHz Step-Down Regulator, Enable PFM Mode. The ADP2118 is a low quiescent current, synchronous, step-down, dc-to-dc regulator in a compact 4mm × 4mm LFCSP package
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2118ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2118ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 3A 16-Pin LFCSP EP T/R | 买入 | |
|
|
ADP2118ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 3.3V 3A 16-Pin LFCSP EP T/R | 买入 | |