Typical Application for ADM7160 Ultra Low Noise, 200mA Linear Regulator for Powering a 16-Bit/18-Bit ADC
使用 Analog Devices 的 ADM7160 的参考设计
Image
1 / 1
依据最终产品
- AC to DC Power Supply
- Post-Regulators
- RF Power Supply
说明
- Typical Application for ADM7160 Ultra Low Noise, 200mA Linear Regulator for Powering a 16-Bit/18-Bit ADC. The ADM7160 is an ultralow noise, low dropout linear regulator that operates from 2.2 V to 5.5 V and provides up to 200 mA of output current. The low 150 mV dropout voltage at 200 mA load improves efficiency and allows operation over a wide input voltage range
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADM7160AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R | 买入 | |
|
|
ADM7160AUJZ-1.8-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin TSOT T/R | 买入 | |
|
|
ADM7160AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R | 买入 | |
|
|
ADM7160ACPZN1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R | 买入 | |
|
|
ADM7160ACPZN1.8-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R | 买入 | |
|
|
ADM7160ACPZN3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP T/R | 买入 | |
|
|
ADM7160AUJZ-2.5-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R | 买入 | |
|
|
ADM7160ACPZN2.5-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin LFCSP EP T/R | 买入 | |
|
|
ADM7160AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin TSOT T/R | 买入 | |
|
|
ADM7160ACPZN3.3-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP T/R | 买入 | |
|
|
ADM7160AUJZ-3.3-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R | 买入 | |
|
|
ADM7160ACPZN2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin LFCSP EP T/R | 买入 | |