Typical Application for ADM7155 600 mA, Ultra Low Noise, High PSRR, RF Linear Regulator
使用 Analog Devices 的 ADM7155 的参考设计
Image
1 / 1
依据最终产品
- Communications Infrastructure
- Noise Sensitive Applications
- Point-to-Point Microwave Backhaul
说明
- Typical Application for ADM7155 600 mA, Ultra Low Noise, High PSRR, RF Linear Regulator. The ADM7155 is an adjustable linear regulator that operates from 2.3 V to 5.5 V and provides up to 600 mA of load current
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADM7155ACPZ-03-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 2.9V 0.6A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADM7155ARDZ-04-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 3.4V 0.6A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADM7155ARDZ-01-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 1.8V 0.6A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADM7155ACPZ-01-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 1.8V 0.6A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADM7155ACPZ-04-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 3.4V 0.6A 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADM7155ARDZ-02-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 3.4V 0.6A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADM7155ARDZ-03-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 3.4V 0.6A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADM7155ACPZ-02-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 3.4V 0.6A 8-Pin LFCSP EP T/R | 买入 | |