Typical Application for ADD5207 4-String, White LED Driver for LCD Backlight Applications
使用 Analog Devices 的 ADD5207 的参考设计
Image
1 / 1
依据最终产品
- Displays and Monitors
- LCD Backlighting
- Notebook
- Ultra Mobile PC
说明
- Typical Application for ADD5207 4-String, White LED Driver for LCD Backlight Applications. The ADD5207 is a white LED driver for backlight applications based on high efficiency, current mode, step-up converter technology. It is designed with a 0.15 ohm, 1.5 A internal switch and a pin-adjustable operating frequency between 600 kHz and 1 MHz
主要特色
-
Input Voltage6 to 21 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADD5207ACPZ-RL | Analog Devices | LED Drivers | LED Driver 7000uA Supply Current 14-Pin LFCSP EP T/R | 买入 | |