Typical Application for AD8602DRZ as a DAC Output Buffer to Drive Heavy Loads
使用 Analog Devices 的 AD8602DRZ 的参考设计
Image
1 / 1
依据最终产品
- Amplifiers
- Audio
- Barcode Scanner
- Battery Powered Instrument
- Current Sensing
- Filters
- Process Control
- Sensors
说明
- Typical Application for AD8602DRZ as a DAC Output Buffer to Drive Heavy Loads. The AD8602 is a dual, rail-to-rail, input and output, single-supply amplifier featuring very low offset voltage and wide signal bandwidth. The amplifier uses a new, patented trimming technique that achieves superior performance without laser trimming. It operates on a 3V to 5V single supply
主要特色
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 5.5 V