Typical Application for AD8601ARTZ-R2 Op-Amp for Complete 3V, 12-Bit, 1MHz Analog-to-Digital Conversion System
使用 Analog Devices 的 AD8601ARTZ-R2 的参考设计
Image
1 / 1
依据最终产品
- Amplifiers
- Audio
- Barcode Scanner
- Battery Powered Instrument
- Current Sensing
- Filters
- Process Control
- Sensors
说明
- Typical Application for AD8601ARTZ-R2 Op-Amp for Complete 3V, 12-Bit, 1MHz Analog-to-Digital Conversion System. The AD8601 is a single, rail-to-rail, input and output, single-supply amplifier featuring very low offset voltage and wide signal bandwidth. The amplifier uses a new, patented trimming technique that achieves superior performance without laser trimming. It operates on a 3V to 5V single supply
主要特色
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 5.5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8601ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |