Typical Application for AD8534ARZ-REEL Single-Supply, Stereo HeadPhone Driver
使用 Analog Devices 的 AD8534ARZ-REEL 的参考设计
Image
1 / 1
依据最终产品
- Amplifiers
- Headphone
- LCD Display
- Multimedia Devices
说明
- Typical Application for AD8534ARZ-REEL Single-Supply, Stereo HeadPhone Driver. The AD8534 is a quad rail-to-rail input/output single-supply amplifier featuring 250mA output drive current. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/us slew rate and low distortion. It is guaranteed to operate from a 3V single supply as well as a 5V supply
主要特色
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 6 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8534ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R I/O 6V 14-Pin SOIC N T/R | 买入 | |